Parametric results for: xc2v1000-4ff896i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2v10004ff896i
Select parts from the table below to compare.
Compare
Compare
XC2V1000-4FF896I
AMD Xilinx
Check for Price No No Obsolete 1.5 V 432 432 11520 1000000 1280 440 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1280 CLBS, 1000000 GATES 650 MHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified e0 4 100 °C -40 °C 225 30 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 31 mm 31 mm 3.4 mm XILINX INC BGA 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FLIP CHIP, FBGA-896 896 not_compliant 3A991.D 8542.39.00.01