Parametric results for: xc2s600e. under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 27 results

All Filters
|
17281720232528
-
8643 4568641 5122 1602 8083 456
-
52 000210 00052 00091 500131 000170 500210 000
-
329514329375422468514
-
329514329375422468514
-
851258595105115125
-
-400-40-20-100
-
1.64.11.62.853.4754.1
-
Manufacturer Part Number: xc2s600e
Select parts from the table below to compare.
Compare
Select Parts Part Number
XC2S600E-6PQGG208I
AMD Xilinx
XC2S600E-6FG456Q
AMD Xilinx
XC2S600E-6PQ208I
AMD Xilinx
XC2S600E-7TGGQGG144C
AMD Xilinx
XC2S600E-6FT256I
AMD Xilinx
XC2S600E-6FG676
AMD Xilinx
XC2S600E-6FG676I
AMD Xilinx
XC2S600E-6FG676C
AMD Xilinx
XC2S600E-6FG456I
AMD Xilinx
XC2S600E-7FTGG256C
AMD Xilinx
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Number of Inputs Number of Outputs Number of Logic Cells Number of Equivalent Gates Number of CLBs Combinatorial Delay of a CLB-Max
Programmable Logic Type
Temperature Grade
Package Shape
Technology Organization Additional Feature
Clock Frequency-Max
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
ECCN Code
Obsolete 1.8 V 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PQFP-G208 Not Qualified e3 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN G 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC QFP FQFP, 208 unknown 8542.39.00.01
No No Obsolete 1.8 V 329 329 15552 210000 3456 FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS 3456 CLBS, 210000 GATES MAXIMUM NO OF GATE 600000 357 MHz 1.89 V 1.71 V S-PBGA-B456 Not Qualified e0 3 125 °C -40 °C 225 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC FBGA-456 not_compliant 8542.39.00.01 3A991.D
No No Obsolete 1.8 V 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PQFP-G208 Not Qualified e0 3 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC QFP FQFP, 208 compliant 8542.39.00.01
Obsolete 1.8 V 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PQFP-G144 Not Qualified 85 °C 144 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES G 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP FQFP, 114 unknown 8542.39.00.01
No No Obsolete 1.8 V 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PBGA-B256 Not Qualified e0 3 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2 mm XILINX INC BGA BGA, 256 compliant 8542.39.00.01
No Transferred e0 3 225 30 TIN LEAD XILINX INC not_compliant 8542.39.00.01
No No Obsolete 1.8 V 514 514 15552 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PBGA-B676 Not Qualified e0 3 100 °C -40 °C 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC BGA FBGA-676 676 not_compliant 8542.39.00.01 3A991.D
No No Obsolete 1.8 V 514 514 15552 210000 3456 470 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3456 CLBS, 210000 GATES MAXIMUM USABLE GATES = 600000 357 MHz 1.89 V 1.71 V S-PBGA-B676 Not Qualified e0 3 85 °C 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC BGA FBGA-676 676 not_compliant 8542.39.00.01 3A991.D
No No Obsolete 1.8 V 514 514 15552 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PBGA-B456 Not Qualified e0 3 100 °C -40 °C 225 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA FBGA-456 456 not_compliant 8542.39.00.01 3A991.D
Obsolete 1.8 V 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PBGA-B256 Not Qualified e1 85 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2 mm XILINX INC BGA BGA, 256 unknown 8542.39.00.01
Compare
XC2S600E-6PQGG208I
AMD Xilinx
Check for Price Buy Obsolete 1.8 V 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PQFP-G208 Not Qualified e3 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN G 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC QFP FQFP, 208 unknown 8542.39.00.01
XC2S600E-6FG456Q
AMD Xilinx
Check for Price Buy No No Obsolete 1.8 V 329 329 15552 210000 3456 FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS 3456 CLBS, 210000 GATES MAXIMUM NO OF GATE 600000 357 MHz 1.89 V 1.71 V S-PBGA-B456 Not Qualified e0 3 125 °C -40 °C 225 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC FBGA-456 not_compliant 8542.39.00.01 3A991.D
XC2S600E-6PQ208I
AMD Xilinx
Check for Price Buy No No Obsolete 1.8 V 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PQFP-G208 Not Qualified e0 3 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC QFP FQFP, 208 compliant 8542.39.00.01
XC2S600E-7TGGQGG144C
AMD Xilinx
Check for Price Buy Obsolete 1.8 V 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PQFP-G144 Not Qualified 85 °C 144 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES G 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP FQFP, 114 unknown 8542.39.00.01
XC2S600E-6FT256I
AMD Xilinx
Check for Price Buy No No Obsolete 1.8 V 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PBGA-B256 Not Qualified e0 3 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2 mm XILINX INC BGA BGA, 256 compliant 8542.39.00.01
XC2S600E-6FG676
AMD Xilinx
Check for Price Buy No Transferred e0 3 225 30 TIN LEAD XILINX INC not_compliant 8542.39.00.01
XC2S600E-6FG676I
AMD Xilinx
Check for Price Buy No No Obsolete 1.8 V 514 514 15552 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PBGA-B676 Not Qualified e0 3 100 °C -40 °C 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC BGA FBGA-676 676 not_compliant 8542.39.00.01 3A991.D
XC2S600E-6FG676C
AMD Xilinx
Check for Price Buy No No Obsolete 1.8 V 514 514 15552 210000 3456 470 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3456 CLBS, 210000 GATES MAXIMUM USABLE GATES = 600000 357 MHz 1.89 V 1.71 V S-PBGA-B676 Not Qualified e0 3 85 °C 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC BGA FBGA-676 676 not_compliant 8542.39.00.01 3A991.D
XC2S600E-6FG456I
AMD Xilinx
Check for Price Buy No No Obsolete 1.8 V 514 514 15552 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PBGA-B456 Not Qualified e0 3 100 °C -40 °C 225 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA FBGA-456 456 not_compliant 8542.39.00.01 3A991.D
XC2S600E-7FTGG256C
AMD Xilinx
Check for Price Buy Obsolete 1.8 V 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PBGA-B256 Not Qualified e1 85 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2 mm XILINX INC BGA BGA, 256 unknown 8542.39.00.01