Filter Your Search
1 - 2 of 2 results
|
XC2S30-5TQG144I
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 92 | 92 | 972 | 30000 | 216 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 216 CLBS, 30000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | 144 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC2S30-5TQG144I
AMD
|
Check for Price | Yes | Obsolete | 2.5 V | 92 | 92 | 972 | 30000 | 216 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 216 CLBS, 30000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |