Parametric results for: xc2s30-6vqg100c under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc2s306vqg100c
Select parts from the table below to compare.
Compare
Compare
XC2S30-6VQG100C
AMD Xilinx
Check for Price Yes Yes Transferred 2.5 V 92 92 972 30000 216 600 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 216 CLBS, 30000 GATES MAXIMUM USABLE GATES 30000 263 MHz 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm XILINX INC QFP 100 compliant EAR99 8542.39.00.01
XC2S30-6VQG100C
AMD
Check for Price Yes Obsolete 2.5 V 92 92 972 30000 216 600 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 216 CLBS, 30000 GATES MAXIMUM USABLE GATES 30000 263 MHz 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ADVANCED MICRO DEVICES INC compliant AMD