Filter Your Search
1 - 1 of 1 results
|
XC2268I136F128LRAAKXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 32 | 128 MHz | 1114112 | 90112 | 16 | 24 | 20 MHz | 73 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ADDITIONALLY 8 KB SBRAM, 2 KB DPRAM | NO | NO | YES | 8 | YES | FLASH | 1.6 V | 1.4 V | AUTOMOTIVE | S-GQFP-G100 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | CERAMIC, GLASS-SEALED | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | LQFP-100 | compliant | 8542.31.00.01 |