Parametric results for: xc18v01sog under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: xc18v01sog
Select parts from the table below to compare.
Compare
Compare
XC18V01SOG20C0936
AMD Xilinx
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 15 ns CONFIGURATION MEMORY 1 128000 131.072 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 12.8 mm 7.5 mm XILINX INC SOIC SOP, 20 compliant 3A991.B.1.B.2 8542.32.00.51
XC18V01SOG20C
AMD Xilinx
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 15 ns 33 MHz CONFIGURATION MEMORY 20 20000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS PARALLEL/SERIAL 10 mA 25 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.6416 mm 12.827 mm 7.5184 mm XILINX INC SOIC SOIC-20 20 compliant EAR99 8542.32.00.51
XC18V01SOG20C0901
AMD Xilinx
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 15 ns CONFIGURATION MEMORY 1 128000 131.072 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 12.8 mm 7.5 mm XILINX INC SOIC SOIC-20 20 compliant 3A991.B.1.B.2 8542.32.00.51