Filter Your Search
1 - 10 of 42 results
![]() |
XC17S30XLPDG8C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 249.168 kbit | 1 | 249168X1 | 3.3 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 249168 | 249.168 k | SYNCHRONOUS | 3-STATE | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 250 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.71 | |||||
![]() |
XC17S30AVO8I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 336.768 kbit | 1 | 336768X1 | 3.3 V | CONFIGURATION MEMORY | COMMON | 1 | 336768 | 336.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.9 mm | 3.9 mm | XILINX INC | TSOP | PLASTIC, TSOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||
![]() |
XC17S30APD8I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 336.768 kbit | 1 | 336768X1 | 3.3 V | CONFIGURATION MEMORY | COMMON | 1 | 336768 | 336.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.61 | |||
![]() |
XC17S30APDG8C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 336.768 kbit | 1 | 336768X1 | 3.3 V | CONFIGURATION MEMORY | 1 | 336768 | 336.768 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 250 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||
![]() |
XC17S30ASOG20I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 336.768 kbit | 1 | 336768X1 | 3.3 V | CONFIGURATION MEMORY | 1 | 336768 | 336.768 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | XILINX INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.32.00.51 | ||||||||
![]() |
XC17S30PDG8C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 247.968 kbit | 1 | 247968X1 | 5 V | MEMORY CIRCUIT | 1 | 247968 | 247.968 k | SYNCHRONOUS | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 250 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
![]() |
XC17S30VO8I
Rochester Electronics LLC
|
Check for Price | Active | 247.968 kbit | 1 | 247968X1 | 5 V | MEMORY CIRCUIT | 1 | 247968 | 247.968 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | TSOP | TSOP2, | 8 | unknown | ||||||||||||||||
![]() |
XC17S30AVOG8C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 336.768 kbit | 1 | 336768X1 | 3.3 V | CONFIGURATION MEMORY | 1 | 336768 | 336.768 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.9 mm | 3.9 mm | XILINX INC | TSOP | TSOP2, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||
![]() |
XC17S30XLPD8I
AMD Xilinx
|
Check for Price | No | Obsolete | 249.168 kbit | 1 | 249168X1 | 3.3 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 249168 | 249.168 k | SYNCHRONOUS | 3-STATE | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
XC17S300AVQG44C
AMD
|
Check for Price | Yes | Active | 1.8756 Mbit | 1 | 1875648X1 | 3.3 V | CONFIGURATION MEMORY | 1 | 1875648 | 1.8756 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ADVANCED MICRO DEVICES INC | PLASTIC, VQFP-44 | compliant |