Filter Your Search
1 - 1 of 1 results
|
XC17S150ASO20I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.0401 Mbit | 1 | 1040096X1 | 3.3 V | CONFIGURATION MEMORY | COMMON | 1 | 1040096 | 1.0401 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | XILINX INC | SOIC | PLASTIC, SOIC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 |