Parametric results for: xc17s10xlvo8i under Other Memory ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc17s10xlvo8i
Select parts from the table below to compare.
Compare
Compare
XC17S10XLVO8I
AMD Xilinx
Check for Price No Obsolete 95.752 kbit 1 95752X1 3.3 V CONFIGURATION MEMORY 1 95752 95.752 k SYNCHRONOUS SERIAL 3.3 V 50 µA 5 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e0 3 85 °C -40 °C 225 30 8 PLASTIC/EPOXY TSOP2 TSSOP8,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 4.9 mm 3.9 mm XILINX INC TSOP PLASTIC, TSOP-8 8 not_compliant EAR99 8542.32.00.71
XC17S10XLVO8I
Rochester Electronics LLC
Check for Price Active 95.752 kbit 1 95752X1 3.3 V MEMORY CIRCUIT 1 95752 95.752 k SYNCHRONOUS 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G8 COMMERCIAL e0 85 °C -40 °C 8 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC TSOP TSOP2, 8 unknown