Filter Your Search
1 - 1 of 1 results
|
XC17S100AVOG8C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 781.216 kbit | 1 | 781216X1 | 3.3 V | CONFIGURATION MEMORY | COMMON | 1 | 781216 | 781.216 k | SYNCHRONOUS | SERIAL | 5 V | 50 µA | 10 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | TSSOP8,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.9 mm | 3.9 mm | XILINX INC | TSOP | PLASTIC, TSOP-8 | 8 | compliant | EAR99 | 8542.32.00.61 |