Filter Your Search
1 - 10 of 27 results
|
XC1765ELPC2OC
AMD
|
Check for Price | No | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | 2.5 MHz | OTP ROM | COMMON | 1 | 16000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 10 µA | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | compliant | ||||||||||||||||||||
|
XC1765ELSO8C
AMD Xilinx
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 2.5 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 4.9276 mm | 3.937 mm | XILINX INC | not_compliant | SOIC | PLASTIC, SOP-8 | 8 | EAR99 | 8542.32.00.51 | |||||
|
XC1765ELVOG8I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.1938 mm | 4.9276 mm | 3.937 mm | XILINX INC | compliant | TSOP | TSOP2, | 8 | EAR99 | 8542.32.00.51 | ||||||||||
|
XC1765ELPCG20I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | compliant | QLCC | QCCJ, | 20 | EAR99 | 8542.32.00.51 | ||||||||||
|
XC1765ELPC20C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 2.5 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | not_compliant | QLCC | PLASTIC, LCC-20 | 20 | EAR99 | 8542.32.00.51 | ||||
|
XC1765ELVO8I
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 65.536 kbit | 1 | 64KX1 | 3.3 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.1938 mm | 4.9276 mm | 3.937 mm | ROCHESTER ELECTRONICS LLC | unknown | TSOP | PLASTIC, TSOP-8 | 8 | |||||||||||
|
XC1765ELSO8C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 65.536 kbit | 1 | 64KX1 | 3.3 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 3 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 4.9276 mm | 3.937 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | PLASTIC, SOP-8 | 8 | ||||||||||||
|
XC1765ELPD8I
AMD Xilinx
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 2.5 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | not_compliant | DIP | DIP, DIP8,.3 | 8 | EAR99 | 8542.32.00.51 | ||||
|
XC1765ELPD8C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 65.536 kbit | 1 | 64KX1 | 3.3 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | PLASTIC, DIP-8 | 8 | ||||||||||||
|
XC1765ELSOG8C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 2.5 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 4.9276 mm | 3.937 mm | XILINX INC | unknown | SOIC | LEAD FREE, PLASTIC, SOP-8 | 8 | EAR99 | 8542.32.00.51 |