Parametric results for: xc1701so20c under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: xc1701so20c
Select parts from the table below to compare.
Compare
Compare
XC1701-SO20C
Rochester Electronics LLC
Check for Price No No Active 1.0486 Mbit 1 1MX1 5 V CONFIGURATION MEMORY USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS 1 1000000 1.0486 M SYNCHRONOUS SERIAL 5.25 V 4.75 V CMOS COMMERCIAL R-PDSO-G20 COMMERCIAL e0 3 70 °C 225 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.6416 mm 12.827 mm 7.5184 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, SOIC-20 20 unknown
XC1701-SO20C
AMD Xilinx
Check for Price No No Obsolete 1.0486 Mbit 1 1MX1 5 V CONFIGURATION MEMORY USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS 1 1000000 1.0486 M SYNCHRONOUS SERIAL 5.25 V 4.75 V CMOS COMMERCIAL R-PDSO-G20 Not Qualified e0 3 70 °C 225 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.6416 mm 12.827 mm 7.5184 mm XILINX INC SOIC SOP, 20 compliant
XC1701SO20C
Rochester Electronics LLC
Check for Price No No Active 1.0486 Mbit 1 1MX1 5 V CONFIGURATION MEMORY USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS 1 1000000 1.0486 M SYNCHRONOUS SERIAL 5.25 V 4.75 V CMOS COMMERCIAL R-PDSO-G20 COMMERCIAL e0 3 70 °C 225 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.6416 mm 12.827 mm 7.5184 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, SOIC-20 20 unknown
XC1701SO20C
AMD Xilinx
Check for Price No No Obsolete 1.0486 Mbit 1 1MX1 5 V 15 MHz CONFIGURATION MEMORY USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 50 µA 20 µA 5.25 V 4.75 V CMOS COMMERCIAL R-PDSO-G20 Not Qualified e0 3 70 °C 225 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 2.6416 mm 12.827 mm 7.5184 mm XILINX INC SOIC PLASTIC, SOIC-20 20 not_compliant EAR99 8542.32.00.51