Filter Your Search
1 - 10 of 10 results
|
XB4BD41
Schneider Electric
|
$34.0073 | Yes | Active | ROTARY SWITCH | SCHNEIDER ELECTRIC SA | compliant | EAR99 | 8536.50.70.00 | Schneider Electric | ||||||||||||||||||||||||||||||||||||||||||||||||
|
XB4BD25
Schneider Electric
|
$41.0545 | Yes | Active | 550 mA | 125 V | 1000000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | HANDLE TYPE | STANDARDS: BV; CSA; DNV; EN; GL; IEC; NEMA; RINA; UL | 6A@120VAC | 0.55A@125VDC | 6 A | 120 V | -40 °C | 70 °C | PANEL MOUNT | 90 deg | NO | SCREW | 1.06 inch | 30 mm | 43 mm | 46.5 mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | 8536.50.70.00 | Schneider Electric | |||||||||||||||||||||||||
|
XB4BD33
Schneider Electric
|
$42.8036 | Yes | Active | 550 mA | 125 V | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | HANDLE TYPE | STANDARDS: BV; CSA; DNV; EN; GL; IEC; NEMA; RINA; UL | 6A@120VAC | 0.55A@125VDC | 6 A | 120 V | -40 °C | 70 °C | PANEL MOUNT | SILVER ALLOY | SILVER ALLOY | 45 deg | IP67; IP69; IP69K | NO | SNAP-ON | 1.06 inch | 30 mm | 43 mm | 46.5 mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | 8536.50.90.20 | Schneider Electric | |||||||||||||||||||||||
|
XB4BD53
Schneider Electric
|
$49.1101 | Yes | Active | ROTARY SWITCH | SCHNEIDER ELECTRIC SA | compliant | EAR99 | 8536.50.70.00 | Schneider Electric | ||||||||||||||||||||||||||||||||||||||||||||||||
|
XB4BD912R1K
Schneider Electric
|
$60.4026 | Yes | Active | KNOB | -40 °C | 70 °C | PANEL MOUNT | NO | SCHNEIDER ELECTRIC SA | not_compliant | Schneider Electric | HORIZONTAL | Round | 1 | 3 | 1 | 46.5 mm | 51.24 mm | Panel Mount | 30 mm | 1 W | 70 °C | CSA; IEC; UL | 1 kΩ | LINEAR | POTENTIOMETER | 360 deg | CERMET | CONNECTOR | 10 % | 42 V | ||||||||||||||||||||||||||
|
XB4BD33GEX
Schneider Electric
|
$133.4112 | Yes | Active | 2.87 A | 24 V | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | HANDLE TYPE | STANDARDS: CSA; EN; IEC; UL | 6A@120VAC | 2.87A@24VDC | 6 A | 120 V | -20 °C | 75 °C | PANEL MOUNT | 45 deg | NO | SCREW | 1.06 inch | 30 mm | 58 mm | 46.5 mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.50.70.00 | Schneider Electric | ||||||||||||||||||||||||||
|
XB4BD25GEX
Schneider Electric
|
$133.4112 | Yes | Active | ROTARY SWITCH | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.50.70.00 | Schneider Electric | ||||||||||||||||||||||||||||||||||||||||||||||||
|
XB4BD53GEX
Schneider Electric
|
$188.8052 | Yes | Active | ROTARY SWITCH | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.50.70.00 | Schneider Electric | ||||||||||||||||||||||||||||||||||||||||||||||||
|
XB4BD53EX
Schneider Electric
|
Check for Price | Yes | Active | ROTARY SWITCH | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
XB4BD33EX
Schneider Electric
|
Check for Price | Yes | Active | ROTARY SWITCH | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.50.70.00 | Schneider Electric |