Filter Your Search
1 - 3 of 3 results
|
XB433-050.0M
Connor-Winfield
|
Check for Price | Yes | Active | 50 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.16mm x 5.15mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
XB433-064.0M
Connor-Winfield
|
Check for Price | Yes | Active | 64 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.16mm x 5.15mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
XB433-020.0M
Connor-Winfield
|
Check for Price | Yes | Active | 20 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.16mm x 5.15mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock |