Filter Your Search
1 - 2 of 2 results
|
XA7A15T-1CPG236Q
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 210 | 210 | 16640 | 1300 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100; TS 16949 | AUTOMOTIVE | SQUARE | HKMG | 1300 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B236 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 236 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.38 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | |||
|
XA7A15T-1CPG236Q
AMD
|
Check for Price | Yes | Active | 1 V | 210 | 210 | 16640 | 1300 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100; TS 16949 | AUTOMOTIVE | SQUARE | HKMG | 1300 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B236 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 236 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.38 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |