Filter Your Search
1 - 2 of 2 results
|
X9511WSIZT1
Intersil Corporation
|
Check for Price | Transferred | 5 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.68 mm | 4.89 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | ||||||||
|
X9511WSIZT1
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | 3 mA | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 1.7272 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | M8.15E | EAR99 | 2017-11-03 | Renesas Electronics |