Filter Your Search
1 - 10 of 23 results
|
X9428WS16I
Intersil Corporation
|
Check for Price | No | Obsolete | INTERSIL CORP | SOIC | 0.300 INCH, PLASTIC, MS-013AA, SOIC-16 | 16 | not_compliant | ||||||||||||||||||||||||||||||||||||||||
|
X9428WS16Z-2.7T1
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | INTERSIL CORP | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
X9428WS16ZT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO HAS INCR/DECR CTRL INTERFACE AND AN... more | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | 2017-11-02 | Renesas Electronics | ||||||||
|
X9428WS16IT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO HAS INCR/DECR CTRL INTERFACE AND AN... more | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | 2017-11-02 | ||||||||||
|
X9428WS16Z-2.7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | INTERSIL CORP | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
X9428WS16IZT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO HAS INCR/DECR CTRL INTERFACE AND AN... more | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | 2017-11-02 | ||||||||
|
X9428WS16Z-2.7T1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO HAS INCR/DECR CTRL INTERFACE AND AN... more | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | 2017-11-02 | |||||||||
|
X9428WS16
Intersil Corporation
|
Check for Price | No | Obsolete | INTERSIL CORP | SOIC | 0.300 INCH, PLASTIC, MS-013AA, SOIC-16 | 16 | not_compliant | ||||||||||||||||||||||||||||||||||||||||
|
X9428WS16IZ-2.7T1
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | INTERSIL CORP | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
X9428WS16IZ-2.7T1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO HAS INCR/DECR CTRL INTERFACE AND AN... more | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | 2017-11-02 |