Filter Your Search
1 - 1 of 1 results
|
X9316WP3
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 32 | NO | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 17.275 mm | XICOR INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 |