Filter Your Search
1 - 8 of 8 results
|
X9241AMP
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000, 10000, 10000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | XICOR INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | |||||
|
X9241AMPZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000, 10000, 10000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | INTERSIL CORP | ROHS COMPLIANT, PLASTIC, DIP-20 | compliant | 8542.39.00.01 | PDIP, SOIC, TSSOP | 20, 20, 20 | |||
|
X9241AMPIZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000, 10000, 10000 OHMS | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | RENESAS ELECTRONICS CORP | DIP-20 | compliant | 8542.39.00.01 | |||||
|
X9241AMPIZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000, 10000, 10000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | INTERSIL CORP | ROHS COMPLIANT, PLASTIC, DIP-20 | compliant | 8542.39.00.01 | PDIP, SOIC, TSSOP | 20, 20, 20 | ||
|
X9241AMPI
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000, 10000, 10000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | INTERSIL CORP | PLASTIC, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | ||
|
X9241AMP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000, 10000, 10000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | INTERSIL CORP | PLASTIC, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | |||
|
X9241AMPI
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000, 10000, 10000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | XICOR INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | ||||
|
X9241AMPZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000, 10000, 10000 OHMS | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T20 | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 |