Filter Your Search
1 - 10 of 103 results
|
X84641V20M
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 10 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 5 ms | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 6.5 mm | 4.4 mm | IC MICROSYSTEMS SDN BHD | TSSOP | TSSOP, | 20 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||
|
X84641PI
Intersil Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 10 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 100 µs | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
X84641S8-2.5T4
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 5 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 200 µs | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | SOP, | unknown | ||||||||||||||||||||
|
X84641V20G-2.5
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 5 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 6.5 mm | 4.4 mm | IC MICROSYSTEMS SDN BHD | TSSOP | TSSOP, | 20 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
X84641PM-1.8
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 3 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3.6 V | 1.8 V | CMOS | MILITARY | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||
|
X84641ZM-1.8
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | EEPROM | 100 | 100000 Write/Erase Cycles | 8000 | 8.192 k | SERIAL | 1 µA | 1 µA | CMOS | MILITARY | HARDWARE/SOFTWARE | R-PBGA-B8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | BGA | BGA8,2X4,48/40 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | XICOR INC | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||
|
X84641Z
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 10 MHz | EEPROM | 100K ENDURANCE CYCLES; DATA RETENTION = 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE/SOFTWARE | R-PBGA-B8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | VBGA | BGA8,2X4,48/40 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 725 µm | 3.912 mm | 1.982 mm | XICOR INC | BGA-8 | unknown | |||||||||||
|
X84641PI-1.8
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 3 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 1 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
X84641PM-2.5
Xicor Inc
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | EEPROM | 100 | 100000 Write/Erase Cycles | 8000 | 8.192 k | SERIAL | 1 µA | 2 µA | CMOS | MILITARY | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||
|
X84641S8T4
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 10 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 100 µs | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | SOP, | unknown |