Filter Your Search
1 - 1 of 1 results
|
X80131QI
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | 5 mA | 4 | YES | YES | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | S-XQCC-N20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | XICOR INC | 5 X 5 MM, 0.65 MM PITCH, MO-220, QFN-20 | unknown |