Filter Your Search
1 - 10 of 12 results
|
X76F640XE-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 3 V | 400 kHz | FLASH CARD | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | 10 ms | R-XXMA-X8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | IC MICROSYSTEMS SDN BHD | CARD | SMART CARD MODULE-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
X76F640XE
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH CARD | ALSO CONTAINS A 32 X 8 (256 BIT) SECURE SERIALFLASH ARRAY | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | SOFTWARE | R-XUUC-N8 | Not Qualified | 85 °C | -20 °C | 8 | UNSPECIFIED | DIE | MODULE,8LEAD,.46 | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | XICOR INC | CARD MODULE, COB-8 | unknown | ||||||||||||
|
X76F640XE
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH CARD | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | R-XXMA-X8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | IC MICROSYSTEMS SDN BHD | CARD | SMART CARD MODULE-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
X76F640X-2.7
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 400 kHz | FLASH CARD | ALSO CONTAINS A 32 X 8 (256 BIT) SECURE SERIALFLASH ARRAY | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.7 V | 1 µA | 3 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | SOFTWARE | R-XUUC-N8 | Not Qualified | 70 °C | 8 | UNSPECIFIED | DIE | MODULE,8LEAD,.46 | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | XICOR INC | CARD MODULE, COB-8 | unknown | |||||||||||||
|
X76F640XEG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH CARD | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | R-XXMA-X8 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | IC MICROSYSTEMS SDN BHD | CARD | ROHS COMPLIANT, SMART CARD MODULE-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
X76F640XG-2.7
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 3 V | 400 kHz | FLASH CARD | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-XXMA-X8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | IC MICROSYSTEMS SDN BHD | CARD | ROHS COMPLIANT, SMART CARD MODULE-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
X76F640X
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH CARD | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-XXMA-X8 | Not Qualified | e0 | 70 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | IC MICROSYSTEMS SDN BHD | CARD | SMART CARD MODULE-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
X76F640XE-2.7
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 400 kHz | FLASH CARD | ALSO CONTAINS A 32 X 8 (256 BIT) SECURE SERIALFLASH ARRAY | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.7 V | 1 µA | 3 µA | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | 10 ms | SOFTWARE | R-XUUC-N8 | Not Qualified | 85 °C | -20 °C | 8 | UNSPECIFIED | DIE | MODULE,8LEAD,.46 | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | XICOR INC | CARD MODULE, COB-8 | unknown | ||||||||||||
|
X76F640XG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH CARD | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-XXMA-X8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | IC MICROSYSTEMS SDN BHD | CARD | ROHS COMPLIANT, SMART CARD MODULE-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
X76F640X
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH CARD | ALSO CONTAINS A 32 X 8 (256 BIT) SECURE SERIALFLASH ARRAY | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | SOFTWARE | R-XUUC-N8 | Not Qualified | 70 °C | 8 | UNSPECIFIED | DIE | MODULE,8LEAD,.46 | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | XICOR INC | CARD MODULE, COB-8 | unknown |