Parametric results for: x60003cig350t1 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: x60003cig350t1
Select parts from the table below to compare.
Compare
Compare
X60003CIG3-50T1
Intersil Corporation
Check for Price No Obsolete 5 V 4.995 V 5.005 V 6.5 V 5.1 V 9 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 20 ppm/°C INDUSTRIAL 2.5 % R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm INTERSIL CORP SOT-23 PLASTIC, TO-236AB, SOT-23, 3 PIN 3 not_compliant EAR99 8542.39.00.01