Filter Your Search
1 - 10 of 24 results
|
X5R1206ATTE685K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 10 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
X5R1206ATTDE475K
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 4.7 µF | 10 V | 10 % | 1206 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Special Tolerance Available on Request | X5R0805,1206 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | |||||||||||
|
X5R1206KTTDB106K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
X5R1206ATTD335K
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 3.3 µF | 10 V | 10 % | 1206 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Special Tolerance Available on Request | X5R0805,1206 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | |||||||||||
|
X5R1206KTTEB475K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 6.3 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
X5R1206ATTE475K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 10 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | 1206 | KOA Speer | ||||
|
X5R1206ATTD106K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 10 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
X5R1206KTTDB475K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 6.3 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
X5R1206ATTEB106K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 10 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
X5R1206ATTEB475K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 10 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 |