Filter Your Search
1 - 3 of 3 results
|
X50FF3L
Voltage Multipliers Inc
|
Check for Price | Yes | No | Active | 150 mA | 12.5 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 5 kV | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-XELF-N2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | VOLTAGE MULTIPLIERS INC | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | 1996-08-01 | |||||
|
X50FF3
Voltage Multipliers Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 13 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-XALF-W2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | VOLTAGE MULTIPLIERS INC | HERMETIC SEALED PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
X50FF3
New Jersey Semiconductor Products Inc
|
Check for Price | Yes | Active | 150 mA | 12.5 V | 30 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | GENERAL PURPOSE | 10 A | 1 | 5 kV | E-XALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | 8541.10.00.70 | 2018-09-21 |