Filter Your Search
1 - 10 of 82 results
Select Parts | Part Number |
---|
|
C4BTHBX4250ZHFJ
KEMET Corporation
|
||
|
C4BSPBX4250ZFMJ
KEMET Corporation
|
||
|
C4BTHBX4250ZAFJ
KEMET Corporation
|
||
|
C4BSMBX4250ZAMJ
KEMET Corporation
|
||
|
C4BSNBX4250ZBMJ
KEMET Corporation
|
||
|
C4BSPBX4250ZBMJ
KEMET Corporation
|
||
|
C4BSPBX4250ZAMJ
KEMET Corporation
|
||
|
C4BSNBX4250ZAMJ
KEMET Corporation
|
||
|
C4BSMBX4250ZBMJ
KEMET Corporation
|
||
|
C4BSPBX4250ZGMJ
KEMET Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
ESR
|
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Additional Feature
|
Rated (AC) Voltage (URac)
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Active | 2.5 µF | 600 V | 18 A | 5 % | 5.7 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 330 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 20 mm | 41.5 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||
Active | 2.5 µF | 1.2 kV | 32 A | 5 % | 2.9 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 630 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||
Active | 2.5 µF | 600 V | 18 A | 5 % | 5.7 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 330 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 20 mm | 41.5 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||
Active | 2.5 µF | 850 V | 39 A | 5 % | 1.7 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 550 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||
Yes | Active | 2.5 µF | 1 kV | 30 A | 5 % | 3.3 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 600 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||
Active | 2.5 µF | 1.2 kV | 32 A | 5 % | 2.9 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 630 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||
Active | 2.5 µF | 1.2 kV | 32 A | 5 % | 2.9 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 630 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||
Yes | Active | 2.5 µF | 1 kV | 30 A | 5 % | 3.3 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 600 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||
Yes | Active | 2.5 µF | 850 V | 39 A | 5 % | 1.7 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 550 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||
Active | 2.5 µF | 1.2 kV | 32 A | 5 % | 2.9 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 630 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET |
|
C4BTHBX4250ZHFJ
KEMET Corporation
|
$7.3347 | Active | 2.5 µF | 600 V | 18 A | 5 % | 5.7 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 330 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 20 mm | 41.5 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||
|
C4BSPBX4250ZFMJ
KEMET Corporation
|
$7.3347 | Active | 2.5 µF | 1.2 kV | 32 A | 5 % | 2.9 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 630 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||
|
C4BTHBX4250ZAFJ
KEMET Corporation
|
$8.8263 | Active | 2.5 µF | 600 V | 18 A | 5 % | 5.7 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 330 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 20 mm | 41.5 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||
|
C4BSMBX4250ZAMJ
KEMET Corporation
|
$13.0775 | Active | 2.5 µF | 850 V | 39 A | 5 % | 1.7 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 550 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||
|
C4BSNBX4250ZBMJ
KEMET Corporation
|
$13.2378 | Yes | Active | 2.5 µF | 1 kV | 30 A | 5 % | 3.3 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 600 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.80 | KEMET | |||||
|
C4BSPBX4250ZBMJ
KEMET Corporation
|
$13.4398 | Active | 2.5 µF | 1.2 kV | 32 A | 5 % | 2.9 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 630 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||
|
C4BSPBX4250ZAMJ
KEMET Corporation
|
$13.4398 | Active | 2.5 µF | 1.2 kV | 32 A | 5 % | 2.9 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 630 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||
|
C4BSNBX4250ZAMJ
KEMET Corporation
|
$13.7026 | Yes | Active | 2.5 µF | 1 kV | 30 A | 5 % | 3.3 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 600 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.80 | KEMET | |||||
|
C4BSMBX4250ZBMJ
KEMET Corporation
|
$14.4764 | Yes | Active | 2.5 µF | 850 V | 39 A | 5 % | 1.7 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 550 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||
|
C4BSPBX4250ZGMJ
KEMET Corporation
|
$15.1992 | Active | 2.5 µF | 1.2 kV | 32 A | 5 % | 2.9 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 630 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET |