Filter Your Search
1 - 5 of 5 results
|
X40435S14-CT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | 2.7 V | 5.5 V | 3 mA | 4.6 | 3 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 8.6614 mm | 1.7272 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
X40435S14-CT1
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 2.7 V | 5.5 V | 3 mA | 3 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 8.6614 mm | 1.7272 mm | INTERSIL CORP | SOIC-14 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | |||||
|
X40435S14-C
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 2.7 V | 5.5 V | 3 mA | 3 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 8.6614 mm | 1.7272 mm | INTERSIL CORP | SOIC-14 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | |||||
|
X40435S14-C
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | 2.7 V | 5.5 V | 3 mA | 4.6 | 3 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 8.6614 mm | 1.7272 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
X40435S14-C
Xicor Inc
|
Check for Price | No | Transferred | 3 V | 2.7 V | 5.5 V | 3 mA | 3 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | XICOR INC | PLASTIC, SOIC-14 | unknown |