Parametric results for: x40014s8-a under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: x40014s8a
Select parts from the table below to compare.
Compare
Compare
X40014S8-A
Xicor Inc
Check for Price No Transferred 5 V 2.7 V 5.5 V 3 mA 2 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.75 mm XICOR INC PLASTIC, SOIC-8 unknown
X40014S8-AT1
Intersil Corporation
Check for Price No Obsolete 5 V 2.7 V 5.5 V 3 mA 2 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.75 mm INTERSIL CORP PLASTIC, SOIC-8 not_compliant SOIC 8 EAR99 8542.39.00.01
X40014S8-A
Renesas Electronics Corporation
Check for Price Obsolete 5 V 2.7 V 5.5 V 3 mA +2.9V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 7.89 mm 1.75 mm RENESAS ELECTRONICS CORP SOP, SOP8,.25 compliant EAR99 8542.39.00.01
X40014S8-A
Intersil Corporation
Check for Price No Obsolete 5 V 2.7 V 5.5 V 3 mA 2 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.75 mm INTERSIL CORP SOP, SOP8,.25 not_compliant SOIC 8 EAR99 8542.39.00.01
X40014S8-A
Rochester Electronics LLC
Check for Price No Active 5 V 2.7 V 5.5 V 2 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS COMMERCIAL R-PDSO-G8 e0 1 70 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.75 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 8 Power Supply Management Circuit