Filter Your Search
1 - 10 of 23,916 results
|
5962-9461202HYX
Cobham Power Products
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 120 ns | FLASH MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 4.06 mm | 22.375 mm | 22.375 mm | AEROFLEX PLAINVIEW | QFP | CERAMIC, QFP-68 | 68 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||||
|
PUMA77F16006BM-70E
APTA Group Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 16K | 512KX32 | 5 V | 70 ns | FLASH MODULE | CAN ALSO BE CONFIGURED AS 2M X 8 | 16 | YES | 1 | 32 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 6 mA | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | S-CQMA-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 1.27 mm | QUAD | APTA GROUP INC | QMA | QFP, QFP68,.99SQ,50 | 68 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||
|
WF128K32N-120H1I5
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 120 ns | FLASH MODULE | CONFIGURABLE AS 128K X 32 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | S-CPGA-P66 | Not Qualified | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | WHITE MICROELECTRONICS | CERAMIC, PGA-66 | unknown | ||||||||||||||||||||||||||||||||||
|
WF128K32N-60G1UQ5
White Electronic Designs Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 16K | 128KX32 | 5 V | 60 ns | FLASH MODULE | YES | 8 | 128000 | 131.072 k | 128 words | PARALLEL | 6.5 mA | 200 µA | CMOS | MILITARY | YES | NOR TYPE | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||||||||||
|
S29CL032J0RBAM012
Spansion
|
Check for Price | No | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 3.3 V | 48 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 9 mm | SPANSION INC | LBGA, BGA80,8X10,40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
PUMA77F16006B-12E
APTA Group Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 16K | 512KX32 | 5 V | 120 ns | FLASH MODULE | YES | 32 | 512000 | 524.288 k | PARALLEL | 6 mA | 240 µA | HYBRID | COMMERCIAL | YES | NOR TYPE | S-XQFP-G68 | Not Qualified | 70 °C | 68 | CERAMIC | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | APTA GROUP INC | QFP, QFP68,.99SQ,50 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||
|
S29CD016J0PFFI132
Spansion
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, BGA80,8X10,40 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
S29CD032J0PFAN103
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, | 80 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
S29CD032J1JFAI132
Spansion
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | 80 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29CL032J0RFFI00
Spansion
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3.3 V | 54 ns | 75 MHz | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 16,62 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 60 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 65 ns | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, BGA80,8X10,40 | 80 | unknown | EAR99 | 8542.32.00.51 |