Parametric results for: x28vc256d-70 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: x28vc256d70
Select parts from the table below to compare.
Compare
Compare
X28VC256D-70
Xicor Inc
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 70 ns EEPROM NO YES 10000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 3-STATE 128 words PARALLEL 5 V 25 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL YES R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.9 mm 37.15 mm 15.24 mm XICOR INC HERMETIC SEALED, CERDIP-28 unknown