Parametric results for: x28hc256smb70 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: x28hc256smb70
Select parts from the table below to compare.
Compare
Compare
X28HC256SMB-70
Xicor Inc
Check for Price No Transferred 262.144 kbit 8 32KX8 5 V 70 ns EEPROM 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION NO YES 100 1000000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 128 words PARALLEL 5 V 500 µA 60 µA 5.5 V 4.5 V CMOS MILITARY YES 5 ms R-PDSO-G28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm XICOR INC SOP, SOP28,.45 unknown
X28HC256SMB-70
Intersil Corporation
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 70 ns EEPROM 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION NO YES 100 1000000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 128 words PARALLEL 5 V 500 µA 60 µA 5.5 V 4.5 V CMOS MILITARY YES 5 ms R-PDSO-G28 Not Qualified e0 125 °C -55 °C MIL-STD-883 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm INTERSIL CORP SOP, SOP28,.4 not_compliant SOIC 28 3A001.A.2.C 8542.32.00.51