Parametric results for: x28hc256jz-90t1 under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: x28hc256jz90t1
Select parts from the table below to compare.
Compare
Compare
X28HC256JZ-90T1
Renesas Electronics Corporation
Check for Price Yes Active 262.144 kbit 8 32KX8 5 V 90 ns EEPROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL 5 ms R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm RENESAS ELECTRONICS CORP PLCC ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 32 N32.45X55 compliant EAR99 8542.32.00.51 Renesas Electronics
X28HC256JZ-90T13
Renesas Electronics Corporation
Check for Price Yes Active 262.144 kbit 8 32KX8 5 V 90 ns EEPROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL 5 ms R-PQCC-J32 e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm RENESAS ELECTRONICS CORP LCC-32 compliant EAR99 8542.32.00.51
X28HC256JZ-90T13
Intersil Corporation
Check for Price Yes Transferred 262.144 kbit 8 32KX8 5 V 90 ns EEPROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL 5 ms R-PQCC-J32 e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTERSIL CORP QCCJ, compliant EAR99 8542.32.00.51
X28HC256JZ-90T1
Intersil Corporation
Check for Price Transferred 262.144 kbit 8 32KX8 5 V 90 ns EEPROM NO YES 1000000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 128 words PARALLEL 5 V 500 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL YES 5 ms R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTERSIL CORP PDIP, PLCC, SOIC QCCJ, LDCC32,.5X.6 28, 32, 28 compliant EAR99 8542.32.00.51