Filter Your Search
1 - 1 of 1 results
|
X28C64PI-20
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | PAGE WRITE | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 200 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 36.32 mm | 15.24 mm | XICOR INC | PLASTIC, DIP-28 | unknown |