Filter Your Search
1 - 4 of 4 results
|
X28C512KM-90
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 128 words | PARALLEL | 500 µA | 50 µA | CMOS | MILITARY | YES | 10 ms | S-XPGA-P36 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC | PGA | PGA36,7X7 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | RENESAS ELECTRONICS CORP | PGA, PGA36,7X7 | not_compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||
|
X28C512KM-90
Rochester Electronics LLC
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-CPGA-P36 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.88 mm | 19.305 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||
|
X28C512KM-90-G
Rochester Electronics LLC
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | YES | 10 ms | S-CPGA-P36 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA36,7X7 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 7.75 mm | 19.305 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
X28C512KM-90
Xicor Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | 100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | S-CPGA-P36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA36,7X7 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.88 mm | 19.305 mm | 19.305 mm | XICOR INC | PGA, PGA36,7X7 | unknown |