Filter Your Search
1 - 2 of 2 results
|
X28C256FI-35
Xicor Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 500 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-CDFP-F28 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.3 mm | 18.288 mm | XICOR INC | DFP, FL28,.4 | unknown | ||
|
X28C256FI-35T1
Xicor Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | 100 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-CDFP-F28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.3 mm | 18.288 mm | XICOR INC | DFP, | unknown |