Filter Your Search
1 - 3 of 3 results
|
X28C010J-20
Xicor Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 256 words | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | XICOR INC | PLASTIC, LCC-32 | unknown | ||||||
|
X28C010J-20T1
Xicor Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | EEPROM | PAGE WRITE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | XICOR INC | PLASTIC, LCC-32 | unknown | ||||||||||||||||
|
X28C010J-20
Intersil Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | EEPROM | NO | YES | 128000 | 131.072 k | 256 words | PARALLEL | 500 µA | 50 µA | CMOS | COMMERCIAL | YES | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | INTERSIL CORP | not_compliant | QFJ | 32 | EAR99 | 8542.32.00.51 |