Parametric results for: x2864bi under EEPROMs

Filter Your Search

1 - 10 of 126 results

|
-
-
-
-
Manufacturer Part Number: x2864b
Select parts from the table below to compare.
Compare
Compare
X2864BDI-15
Xicor Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 150 ns EEPROM NO YES 10 10000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 3-STATE 32 words PARALLEL 5 V NO 140 µA 5.5 V 4.5 V NMOS INDUSTRIAL NO 5 ms HARDWARE R-GDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.24 mm 37.15 mm 15.24 mm XICOR INC DIP, DIP28,.6 unknown
X2864BK-120
Xicor Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 120 ns EEPROM NO YES 8000 8.192 k 32 words PARALLEL 150 µA MOS COMMERCIAL NO 5 ms R-XPGA-P28 Not Qualified e0 70 °C 28 CERAMIC PGA PGA28,5X6 RECTANGULAR GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR XICOR INC unknown EAR99 8542.32.00.51
X2864BJI-18
Xicor Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 180 ns EEPROM 32 BYTE PAGE WRITE; OVER 10 YEARS DATA RETENTION NO YES 10 1 8000 8.192 k ASYNCHRONOUS 3-STATE 32 words PARALLEL 5 V 5.5 V 4.5 V NMOS INDUSTRIAL NO 5 ms R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm XICOR INC QCCJ, LDCC32,.5X.6 unknown
X2864BDM-18
Xicor Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 180 ns EEPROM NO YES 10 10000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 3-STATE 32 words PARALLEL 5 V NO 150 µA 5.5 V 4.5 V NMOS MILITARY NO 5 ms HARDWARE R-GDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.24 mm 37.15 mm 15.24 mm XICOR INC DIP, DIP28,.6 unknown
X2864BJI-12C7000
Xicor Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 120 ns EEPROM NO YES 10000 Write/Erase Cycles 8000 8.192 k 32 words PARALLEL 140 µA MOS COMMERCIAL NO 5 ms R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD XICOR INC unknown EAR99 8542.32.00.51
X2864BFM-12
Xicor Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 120 ns EEPROM NO YES 1 8000 8.192 k ASYNCHRONOUS 3-STATE 32 words PARALLEL 5 V 150 µA 5.5 V 4.5 V NMOS MILITARY NO 5 ms R-CDFP-F28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DFP FL28,.4 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 3.3 mm 18.288 mm XICOR INC CERAMIC, FP-28 unknown
X2864BKMB-18
Xicor Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 180 ns EEPROM NO YES 1 8000 8.192 k ASYNCHRONOUS 3-STATE 32 words PARALLEL 5 V 150 µA 5.5 V 4.5 V NMOS MILITARY NO 5 ms R-CPGA-P28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED PGA PGA28,5X6 RECTANGULAR GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.3688 mm 16.51 mm 14 mm XICOR INC CERAMIC, PGA-28 unknown
X2864BEM-15
Xicor Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 150 ns EEPROM 32 BYTE PAGE WRITE; OVER 10 YEARS DATA RETENTION NO YES 10 1 8000 8.192 k ASYNCHRONOUS 3-STATE 32 words PARALLEL 5 V 150 µA 5.5 V 4.5 V NMOS MILITARY NO 5 ms R-CQCC-N32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm XICOR INC QCCN, LCC32,.45X.55 unknown
X2864BDMB-180
Xicor Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 180 ns EEPROM NO YES 10 10000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 3-STATE 32 words PARALLEL 5 V NO 150 µA 5.5 V 4.5 V NMOS MILITARY NO 5 ms HARDWARE R-XDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.24 mm 37.15 mm 15.24 mm XICOR INC unknown 3A001.A.2.C 8542.32.00.51
X2864BE-18
Xicor Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 180 ns EEPROM 32 BYTE PAGE WRITE; OVER 10 YEARS DATA RETENTION NO YES 10 1 8000 8.192 k ASYNCHRONOUS 3-STATE 32 words PARALLEL 5 V 5.25 V 4.75 V NMOS COMMERCIAL NO 5 ms R-CQCC-N32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm XICOR INC QCCN, LCC32,.45X.55 unknown