Filter Your Search
1 - 10 of 50 results
|
X2816ADMB-45
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 450 ns | EEPROM | NO | NO | 2000 | 2.048 k | PARALLEL | 40 mA | 110 µA | MOS | MILITARY | NO | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||
|
X2816AEI
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 ns | EEPROM | BYTE WRITE; OVER 100 YEARS DATA RETENTION | NO | NO | 100 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 40 mA | 110 µA | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | NO | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | XICOR INC | unknown | QCCN, LCC32,.45X.55 | |||||||
|
X2816AEMB-25
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 250 ns | EEPROM | NO | NO | 2000 | 2.048 k | PARALLEL | 40 mA | 110 µA | MOS | MILITARY | NO | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | XICOR INC | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||
|
X2816AP-25
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 250 ns | EEPROM | BYTE WRITE; OVER 100 YEARS DATA RETENTION | NO | NO | 100 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 40 mA | 110 µA | 5.25 V | 4.75 V | NMOS | COMMERCIAL | NO | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 31.56 mm | 15.24 mm | XICOR INC | unknown | DIP, DIP24,.6 | ||||||||
|
X2816AD-35
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | EEPROM | BYTE WRITE; OVER 100 YEARS DATA RETENTION | NO | NO | 100 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 40 mA | 110 µA | 5.25 V | 4.75 V | NMOS | COMMERCIAL | NO | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 32.07 mm | 15.24 mm | XICOR INC | unknown | DIP, DIP24,.6 | ||||||||
|
UX2816AH-300
LSI Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 2000 | 2.048 k | PARALLEL | MOS | NO | 2 ms | Not Qualified | DIE OR CHIP | SEEQ TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | , DIE OR CHIP | |||||||||||||||||||||||||||||||
|
UX2816A-300
LSI Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 2000 | 2.048 k | PARALLEL | MOS | NO | 10 ms | Not Qualified | DIE OR CHIP | SEEQ TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | , DIE OR CHIP | |||||||||||||||||||||||||||||||
|
X2816AND-35
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | EEPROM | NO | NO | 2000 | 2.048 k | PARALLEL | 40 mA | 110 µA | MOS | MILITARY | NO | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||
|
UX2816AH-200
LSI Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 2000 | 2.048 k | PARALLEL | MOS | NO | 2 ms | Not Qualified | DIE OR CHIP | SEEQ TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | , DIE OR CHIP | |||||||||||||||||||||||||||||||
|
X2816AE-25
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 250 ns | EEPROM | BYTE WRITE; OVER 100 YEARS DATA RETENTION | NO | NO | 100 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 40 mA | 110 µA | 5.25 V | 4.75 V | NMOS | COMMERCIAL | NO | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | XICOR INC | unknown | QCCN, LCC32,.45X.55 |