Filter Your Search
1 - 1 of 1 results
|
X25642PMG-2.7
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 2 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | MILITARY | 10 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 |