Parametric results for: x25160pm-2.7 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: x25160pm27
Select parts from the table below to compare.
Compare
Compare
X25160PM-2.7
Xicor Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 2.7 V 2 MHz EEPROM 100K ENDURANCE CYCLES; DATA RETENTION = 100 YEARS 100 100000 Write/Erase Cycles 1 2000 2.048 k SYNCHRONOUS 3-STATE SERIAL SPI 1 µA 5 µA 5.5 V 2.7 V CMOS MILITARY 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm XICOR INC PLASTIC, DIP-8 unknown
X25160PM-2.7
IC Microsystems Sdn Bhd
Check for Price No No Obsolete 16.384 kbit 8 2KX8 3 V 2 MHz EEPROM 100 100000 Write/Erase Cycles 1 2000 2.048 k SYNCHRONOUS SERIAL SPI 1 µA 5 µA 5.5 V 2.7 V CMOS MILITARY 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 3 125 °C -55 °C 240 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP, DIP8,.3 unknown DIP 8 3A001.A.2.C 8542.32.00.51