Parametric results for: x25080p under EEPROMs

Filter Your Search

1 - 10 of 18 results

|
-
-
Manufacturer Part Number: x25080p
Select parts from the table below to compare.
Compare
Compare
X25080P-2.7
IC Microsystems Sdn Bhd
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 100 100000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 1 µA 5 µA 5.5 V 2.7 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 3 70 °C 240 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51
X25080P
Xicor Inc
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM DATA RETENTION > 100 YEARS 100 100000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS 3-STATE SERIAL SPI 1 µA 5 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm XICOR INC PLASTIC, DIP-8 unknown
X25080PG-2.7
IC Microsystems Sdn Bhd
Check for Price Yes Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 5.5 V 2.7 V CMOS COMMERCIAL 10 ms R-PDIP-T8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP DIP, 8 unknown EAR99 8542.32.00.51
X25080PI
IC Microsystems Sdn Bhd
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 100 100000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 1 µA 5 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 3 85 °C -40 °C 240 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51
X25080P-2.7
Xicor Inc
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM DATA RETENTION > 100 YEARS 100 100000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS 3-STATE SERIAL SPI 1 µA 5 µA 5.5 V 2.7 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm XICOR INC PLASTIC, DIP-8 unknown
X25080PIG
IC Microsystems Sdn Bhd
Check for Price Yes Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified 3 85 °C -40 °C 260 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP DIP, 8 unknown EAR99 8542.32.00.51
X25080PIG-2.7
IC Microsystems Sdn Bhd
Check for Price Yes Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP DIP, 8 unknown EAR99 8542.32.00.51
X25080PM-2.7
IC Microsystems Sdn Bhd
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 100 100000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 1 µA 5 µA 5.5 V 2.7 V CMOS MILITARY 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 3 125 °C -55 °C 240 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP DIP, DIP8,.3 8 unknown 3A001.A.2.C 8542.32.00.51
X25080PG
IC Microsystems Sdn Bhd
Check for Price Yes Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDIP-T8 Not Qualified 3 70 °C 260 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP DIP, 8 unknown EAR99 8542.32.00.51
X25080PM-2.7
Xicor Inc
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM DATA RETENTION > 100 YEARS 100 100000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS 3-STATE SERIAL SPI 1 µA 5 µA 5.5 V 2.7 V CMOS MILITARY 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm XICOR INC PLASTIC, DIP-8 unknown