Filter Your Search
1 - 5 of 5 results
|
X24C16DI
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | CERDIP-8 | unknown | ||
|
X24C16DI-3
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | CERDIP-8 | unknown | |||
|
X24C16DI-3.5
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3.5 V | CMOS | INDUSTRIAL | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | CERDIP-8 | unknown | |||
|
X24C16DI-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | CERDIP-8 | unknown | |||
|
X24C16DI-1.8
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | 100 YEARS DATA RETENTION; 100000 ENDURANCE CYCLES; 16 BYTE PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | CERDIP-8 | unknown |