Filter Your Search
1 - 2 of 2 results
|
X24C01MM-3.5
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 100K ENDURANCE CYCLES; DATA RETENTION = 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 100 µA | 2 µA | 5.5 V | 3.5 V | CMOS | MILITARY | 10 ms | S-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | XICOR INC | PLASTIC, MSOP-8 | unknown | ||||||||
|
X24C01MM-3.5
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 3.5 V | CMOS | MILITARY | 10 ms | S-PDSO-G8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | IC MICROSYSTEMS SDN BHD | TSSOP, | unknown | MSOP | 8 | 3A001.A.2.C | 8542.32.00.51 |