Filter Your Search
1 - 10 of 277 results
|
X24C01MI-3T1
Xicor Inc
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 100K ENDURANCE CYCLES; DATA RETENTION = 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | XICOR INC | TSSOP, | unknown | |||||||||||||||||
|
X24C01P-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 100K ENDURANCE CYCLES; DATA RETENTION = 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 2 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||
|
X24C01AS8G-2.7
IC Microsystems Sdn Bhd
|
Check for Price | Obsolete | IC MICROSYSTEMS SDN BHD | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
X24C01MG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | S-PDSO-G8 | Not Qualified | 3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | IC MICROSYSTEMS SDN BHD | TSSOP, | unknown | EAR99 | 8542.32.00.51 | MSOP | 8 | ||||||||||||||
|
X24C01SI-2.7T2
Xicor Inc
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 100K ENDURANCE CYCLES; DATA RETENTION = 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | SOP, | unknown | |||||||||||||||||
|
X24C01MMG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-PDSO-G8 | Not Qualified | 3 | 125 °C | -55 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | IC MICROSYSTEMS SDN BHD | TSSOP, | unknown | 3A001.A.2.C | 8542.32.00.51 | MSOP | 8 | |||||||||||||
|
X24C01MM
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-PDSO-G8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | IC MICROSYSTEMS SDN BHD | TSSOP, | unknown | 3A001.A.2.C | 8542.32.00.51 | MSOP | 8 | |||||||||||
|
X24C01APMG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 2 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | 3 | 125 °C | -55 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, DIP8,.3 | unknown | 3A001.A.2.C | 8542.32.00.51 | DIP | 8 | ||||||
|
X24C01SM
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.89 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, | unknown | 3A001.A.2.C | 8542.32.00.51 | SOIC | 8 | ||||||||||
|
X24C01AS-3.5T1
Xicor Inc
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 3.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown |