Parametric results for: x24042p under EEPROMs

Filter Your Search

1 - 10 of 30 results

|
-
-
Manufacturer Part Number: x24042p
Select parts from the table below to compare.
Compare
Compare
X24042P-3
IC Microsystems Sdn Bhd
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 3 V CMOS COMMERCIAL 10 ms R-PDIP-T8 Not Qualified 3 70 °C 240 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.07 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP DIP, 8 unknown EAR99 8542.32.00.51 12 569.675 6836.1 12 Commercial: +0C to +70C
X24042PI
IC Microsystems Sdn Bhd
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified 3 85 °C -40 °C 240 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.07 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP DIP, 8 unknown EAR99 8542.32.00.51 12 569.675 6836.1 12 Industrial: -40C to +85C
X24042PI-2.7
Xicor Inc
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 2 WIRE INTERFACE; PAGE WRITE 100 100000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 50 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.07 mm 10.03 mm 7.62 mm XICOR INC MINI, PLASTIC, DIP-8 unknown 12 569.675 6836.1 12 Industrial: -40C to +85C
X24042P-2.7
Xicor Inc
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 2 WIRE INTERFACE; PAGE WRITE 100 100000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 50 µA 3 µA 5.5 V 2.7 V CMOS COMMERCIAL 10 ms R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.07 mm 10.03 mm 7.62 mm XICOR INC MINI, PLASTIC, DIP-8 unknown 12 569.675 6836.1 12 Commercial: +0C to +70C
X24042PMB-2.7
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 2 WIRE INTERFACE;PAGE WRITE 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS MILITARY 10 ms R-PDIP-T8 Not Qualified 125 °C -55 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm XICOR INC MINI, PLASTIC, DIP-8 unknown 12 569.675 6836.1 12 Military: -55C to +125C
X24042P
IC Microsystems Sdn Bhd
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDIP-T8 Not Qualified 3 70 °C 240 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.07 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP DIP, 8 unknown EAR99 8542.32.00.51 12 569.675 6836.1 12 Commercial: +0C to +70C
X24042PI-3
IC Microsystems Sdn Bhd
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 3 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified 3 85 °C -40 °C 240 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.07 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP DIP, 8 unknown EAR99 8542.32.00.51 12 569.675 6836.1 12 Industrial: -40C to +85C
X24042PMB
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 2 WIRE INTERFACE;PAGE WRITE 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 4.5 V CMOS MILITARY 10 ms R-PDIP-T8 Not Qualified 125 °C -55 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm XICOR INC MINI, PLASTIC, DIP-8 unknown 12 569.675 6836.1 12 Military: -55C to +125C
X24042PMG-2.7
IC Microsystems Sdn Bhd
Check for Price Yes Obsolete 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS MILITARY 10 ms R-PDIP-T8 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.07 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD DIP DIP, 8 unknown 3A001.A.2.C 8542.32.00.51 12 569.675 6836.1 12 Military: -55C to +125C RoHS 2 (2011/65/EU)
X24042PM-2.7
Xicor Inc
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 2 WIRE INTERFACE; PAGE WRITE 100 100000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 50 µA 3 µA 5.5 V 2.7 V CMOS MILITARY 10 ms R-PDIP-T8 Not Qualified e0 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.07 mm 10.03 mm 7.62 mm XICOR INC MINI, PLASTIC, DIP-8 unknown 12 569.675 6836.1 12 Military: -55C to +125C