Filter Your Search
1 - 10 of 12 results
|
X24042DMB-3
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | MILITARY | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown | ||
|
X24042DMB-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | MILITARY | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown | ||
|
X24042DI-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown | |||
|
X24042DI
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown | |||
|
X24042D-3
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown | ||||
|
X24042DM
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown | |||
|
X24042D
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown | ||||
|
X24042DM-3
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | MILITARY | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown | |||
|
X24042DM-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | MILITARY | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown | |||
|
X24042DI-3
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown |