Filter Your Search
1 - 2 of 2 results
|
X24001PI-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 100 | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | |||||||||
|
X24001PI-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 100 | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.32.00.51 |