Filter Your Search
1 - 1 of 1 results
|
X20C04D-15
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 150 ns | NON-VOLATILE SRAM | MINIMUM 100 YEARS OF DATA RETENTION | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 250 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 15.24 mm | XICOR INC | HERMETIC SEALED, CERDIP-28 | unknown |