Filter Your Search
1 - 7 of 7 results
|
X1A000141000314
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.10 | |||
|
X1A000141000315
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.10 | |||
|
X1A000141000301
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.10 | |||
|
X1A000141000311
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.10 | |||
|
X1A000141000300
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.10 | Seiko Epson Corporation | ||
|
X1A000141000312
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | SEIKO EPSON CORP | compliant | 8541.60.00.10 | |||
|
X1A000141000313
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.10 |