Filter Your Search
1 - 1 of 1 results
|
X00602MA5AL2
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 500 A | 100 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | 25 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | WIRE | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | not_compliant | EAR99 | 8541.30.00.80 |